
10SVP120M | |
|---|---|
DigiKey Part Number | P16428TR-ND - Tape & Reel (TR) P16428CT-ND - Cut Tape (CT) P16428DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVP120M |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVP120M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 128 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.56 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,93000 € | 9,30 € |
| 50 | 0,71920 € | 35,96 € |
| 100 | 0,65290 € | 65,29 € |
| 500 | 0,53828 € | 269,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49300 € | 493,00 € |
| 2.000 | 0,46359 € | 927,18 € |
| 3.000 | 0,44875 € | 1.346,25 € |
| 5.000 | 0,43221 € | 2.161,05 € |
| 7.000 | 0,42249 € | 2.957,43 € |
| 10.000 | 0,41311 € | 4.131,10 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

