
10SEPC270MD | |
|---|---|
DigiKey Part Number | P16285-ND |
Manufacturer | |
Manufacturer Product Number | 10SEPC270MD |
Description | CAP ALUM POLY 270UF 20% 10V TH |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SEPC270MD Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 161 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.22 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 10 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10SVPC270M | Panasonic Industry | 1.714 | P16442CT-ND | 1,73000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,22400 € | 12,24 € |
| 50 | 0,95820 € | 47,91 € |
| 200 | 0,80445 € | 160,89 € |
| 600 | 0,71712 € | 430,27 € |
| 1.000 | 0,68446 € | 684,46 € |
| 2.600 | 0,63418 € | 1.648,87 € |
| 5.000 | 0,60648 € | 3.032,40 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

