
100SXE27M+T | |
|---|---|
DigiKey Part Number | 10-100SXE27M+TCT-ND - Cut Tape (CT) 10-100SXE27M+TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100SXE27M+T |
Description | CAP ALUM POLY 27UF 20% 100V TH |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 27 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,18500 € | 21,85 € |
| 50 | 1,75080 € | 87,54 € |
| 100 | 1,61390 € | 161,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35322 € | 676,61 € |
| 1.000 | 1,28056 € | 1.280,56 € |
| 1.500 | 1,24392 € | 1.865,88 € |
| 2.500 | 1,20309 € | 3.007,72 € |
| 3.500 | 1,17910 € | 4.126,85 € |
| 5.000 | 1,15593 € | 5.779,65 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

