
100SXE15MX+T | |
|---|---|
DigiKey Part Number | 10-100SXE15MX+TCT-ND - Cut Tape (CT) 10-100SXE15MX+TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100SXE15MX+T |
Description | CAP ALUM POLY 15UF 20% 100V TH |
Customer Reference | |
Detailed Description | 15 µF 100 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,68500 € | 16,85 € |
| 50 | 1,33580 € | 66,79 € |
| 100 | 1,22560 € | 122,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01716 € | 508,58 € |
| 1.000 | 0,95867 € | 958,67 € |
| 1.500 | 0,92917 € | 1.393,76 € |
| 2.500 | 0,89629 € | 2.240,72 € |
| 3.500 | 0,87697 € | 3.069,39 € |
| 5.000 | 0,85831 € | 4.291,55 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

