Similar




TXS2SL-3V | |
|---|---|
DigiKey Part Number | 255-2351-5-ND |
Manufacturer | |
Manufacturer Product Number | TXS2SL-3V |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.4 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 180 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM01GR | TE Connectivity Potter & Brumfield Relays | 72.173 | PB1060CT-ND | 15,15000 € | Similar |
| V23079D1008B301 | TE Connectivity Potter & Brumfield Relays | 0 | 41-V23079D1008B301CT-ND | 14,87000 € | Similar |



