



TQ2SL-L2-9V-Z | |
|---|---|
DigiKey Part Number | TQ2SL-L2-9V-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TQ2SL-L2-9V-Z |
Description | RELAY TELECOM DPDT 2A 9V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SL-L2-9V-Z Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tape & Reel (TR) | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 9VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 125VAC, 220VDC - Max | Coil Resistance 579 Ohms |
Load - Max Switching 250VA, 440W | Base Product Number |
Coil Current 15.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,60094 € | 1.300,47 € |
| Unit Price without VAT: | 2,60094 € |
|---|---|
| Unit Price with VAT: | 3,09512 € |

