Similar
Similar




TQ2SL-L-5V | |
|---|---|
DigiKey Part Number | TQ2SL-L-5V-ND |
Manufacturer | |
Manufacturer Product Number | TQ2SL-L-5V |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SL-L-5V Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 5VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 125VAC, 220VDC - Max | Coil Resistance 357 Ohms |
Load - Max Switching 250VA, 440W | Base Product Number |
Coil Current 14 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1462037-9 | TE Connectivity Potter & Brumfield Relays | 234 | PB1064CT-ND | 2,07000 € | Similar |
| V23079F1101B301 | TE Connectivity Potter & Brumfield Relays | 1.833 | PB1079CT-ND | 3,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,98460 € | 149,23 € |
| Unit Price without VAT: | 2,98460 € |
|---|---|
| Unit Price with VAT: | 3,55167 € |



