New at DigiKey
Image for SFS5-DC18V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFS5-DC18V

DigiKey Part Number
255-SFS5-DC18V-ND
Manufacturer
Manufacturer Product Number
SFS5-DC18V
Description
SFS5 RELAY (SLI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 18VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
18VDC
Contact Form
6PST-5NO/1NC (5 Form A, 1 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 125VDC - Max
Features
-
Termination Style
PC Pin
Must Operate Voltage
13.5 VDC
Must Release Voltage
1.8 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Coil Current
27.8 mA
Coil Power
500mW
Coil Resistance
648 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5017,18340 €859,17 €
Manufacturers Standard Package
Unit Price without VAT:17,18340 €
Unit Price with VAT:20,44825 €