
SFS3-DC21V | |
|---|---|
DigiKey Part Number | 255-SFS3-DC21V-ND |
Manufacturer | |
Manufacturer Product Number | SFS3-DC21V |
Description | SFS3 RELAY (SLI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 21VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Must Operate Voltage 15.75 VDC |
Series | Must Release Voltage 2.1 VDC |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 21VDC | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Coil Current 17.1 mA |
Contact Rating (Current) 6 A | Coil Power 360mW |
Switching Voltage 250VAC, 125VDC - Max | Coil Resistance 1.225 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,67700 € | 783,85 € |
| Unit Price without VAT: | 15,67700 € |
|---|---|
| Unit Price with VAT: | 18,65563 € |

