Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SFS2-L-DC24V-D

DigiKey Part Number
255-5350-ND
Manufacturer
Manufacturer Product Number
SFS2-L-DC24V-D
Description
RELAY SAFETY 4PST 6A 24V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SFS2-L-DC24V-D Models
Product Attributes
Filter Similar Products
Category
Termination Style
PC Pin
Manufacturer
Panasonic Electric Works
Must Operate Voltage
18 VDC
Series
Must Release Voltage
2.4 VDC
Packaging
Bulk
Operate Time
20 ms
Part Status
Active
Release Time
20 ms
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Coil Voltage
24VDC
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Coil Current
15 mA
Contact Rating (Current)
6 A
Coil Power
360mW
Switching Voltage
250VAC, 30VDC - Max
Coil Resistance
1.6 kOhms
Features
Diode, Lighted Indicator
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.00015,61453 €15.614,53 €
Unit Price without VAT:15,61453 €
Unit Price with VAT:18,58129 €