
SFS2-DC21V | |
|---|---|
DigiKey Part Number | 255-SFS2-DC21V-ND |
Manufacturer | |
Manufacturer Product Number | SFS2-DC21V |
Description | SFS2 RELAY (SLI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 21VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 21VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 15.75 VDC | |
Must Release Voltage | 2.1 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Coil Current | 17.1 mA | |
Coil Power | 360mW | |
Coil Resistance | 1.225 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,87440 € | 793,72 € |
| Unit Price without VAT: | 15,87440 € |
|---|---|
| Unit Price with VAT: | 18,89054 € |

