



SF4D-DC60V | |
|---|---|
DigiKey Part Number | SF4D-DC60V-ND |
Manufacturer | |
Manufacturer Product Number | SF4D-DC60V |
Description | RELAY SAFETY 8PST 6A 60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 8PST-4NO/4NC (4 Form A, 4 Form B) 60VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 60VDC | |
Contact Form | 8PST-4NO/4NC (4 Form A, 4 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 440VAC, 30VDC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 45 VDC | |
Must Release Voltage | 9 VDC | |
Operate Time | 18 ms | |
Release Time | 7 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 8.3 mA | |
Coil Power | 500mW | |
Coil Resistance | 7.2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 53,31700 € | 1.066,34 € |
| Unit Price without VAT: | 53,31700 € |
|---|---|
| Unit Price with VAT: | 63,44723 € |

