SF2-DC24V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 92
Unit Price: 28,75000 €
Datasheet
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SF2-DC24V

DigiKey Part Number
255-1413-ND
Manufacturer
Manufacturer Product Number
SF2-DC24V
Description
RELAY SAFETY 4PST 6A 24V
Customer Reference
Detailed Description
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
14.4 VDC
Manufacturer
Panasonic Electric Works
Must Release Voltage
2.4 VDC
Series
Operate Time
17 ms
Packaging
Bulk
Release Time
7 ms
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C
Mounting Type
Through Hole
Contact Material
Silver Alloy
Coil Voltage
24VDC
Coil Current
20.8 mA
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Coil Power
500mW
Contact Rating (Current)
6 A
Coil Resistance
1.15 kOhms
Switching Voltage
440VAC, 30VDC - Max
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF2D-DC24VPanasonic Industry92255-1746-ND28,75000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes