


NC2-JPL2S | |
|---|---|
DigiKey Part Number | NC2-JPL2S-ND |
Manufacturer | |
Manufacturer Product Number | NC2-JPL2S |
Description | RELAY SOCKET 10 POS THROUGH HOLE |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Panasonic Electric Works | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Part Status Obsolete | For Use With/Related Products NC2D-JPL2 Relays |
Type Socket | Base Product Number |

