


JW1-SFD | |
|---|---|
DigiKey Part Number | 255-1820-ND |
Manufacturer | |
Manufacturer Product Number | JW1-SFD |
Description | RELAY SOCKET 5 POSITION DIN RAIL |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Panasonic Electric Works | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Part Status Obsolete | For Use With/Related Products JW1 Relays |
Type Socket | Features Mounting Hardware |

