Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HG3-SF

DigiKey Part Number
HG3-SF-ND
Manufacturer
Manufacturer Product Number
HG3-SF
Description
RELAY SOCKET 11 POSITION
Customer Reference
Detailed Description
Relay Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Part Status
Obsolete
Type
Socket
Number of Positions
11
Mounting Type
-
Termination Style
-
For Use With/Related Products
HG3 Relays
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.