
EKMB1209113 | |
|---|---|
DigiKey Part Number | 255-EKMB1209113-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1209113 |
Description | SENSOR PIR 2UA DIGITAL PEARL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 161" (4.1m) 13.5' Ultra Slight Motion Lens, Pearl White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMB1209113 Models |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Ultra Slight Motion Lens, Pearl White |
Part Status Active | Package / Case Module |
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 161" (4.1m) 13.5' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,35440 € | 567,72 € |
| Unit Price without VAT: | 11,35440 € |
|---|---|
| Unit Price with VAT: | 13,51174 € |

