



DS4E-SL2-DC24V | |
|---|---|
DigiKey Part Number | 255-1617-ND |
Manufacturer | |
Manufacturer Product Number | DS4E-SL2-DC24V |
Description | RELAY GEN PURPOSE 4PDT 2A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DS4E-SL2-DC24V Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 3.2 kOhms |
Coil Current 7.5 mA | Base Product Number |

