DS4E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS4E Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DS4E-M-DC6V

DigiKey Part Number
DS4E-M-DC6V-ND
Manufacturer
Manufacturer Product Number
DS4E-M-DC6V
Description
RELAY GENERAL PURPOSE 4PDT 2A 6V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DS4E-M-DC6V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
6VDC
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
66.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
4.2 VDC
Must Release Voltage
0.6 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CSA, UR
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
90 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.