



DS1E-SL2-DC9V-R | |
|---|---|
DigiKey Part Number | DS1E-SL2-DC9V-R-ND |
Manufacturer | |
Manufacturer Product Number | DS1E-SL2-DC9V-R |
Description | RELAY GENERAL PURPOSE SPDT 2A 9V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Reverse Polarity |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 7.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 450 Ohms |
Coil Current 20 mA | Base Product Number |
Coil Type Latching, Dual Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,27080 € | 513,54 € |
| Unit Price without VAT: | 10,27080 € |
|---|---|
| Unit Price with VAT: | 12,22225 € |

