



DS1E-S-DC24V-R | |
|---|---|
DigiKey Part Number | DS1E-S-DC24V-R-ND |
Manufacturer | |
Manufacturer Product Number | DS1E-S-DC24V-R |
Description | RELAY GEN PURPOSE SPDT 2A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Reverse Polarity |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 19.2 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type Through Hole | Operate Time 10 ms |
Coil Voltage 24VDC | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 2 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 250VAC, 220VDC - Max | Approval Agency CSA, UR |
Load - Max Switching 500VA, 440W | Relay Type General Purpose |
Coil Current 8.3 mA | Coil Resistance 2.88 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,23400 € | 561,70 € |
| Unit Price without VAT: | 11,23400 € |
|---|---|
| Unit Price with VAT: | 13,36846 € |

