
CM1AF-R-P-24V | |
|---|---|
DigiKey Part Number | 255-CM1AF-R-P-24V-ND |
Manufacturer | |
Manufacturer Product Number | CM1AF-R-P-24V |
Description | RELAY AUTOMOTIVE SPST 15A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Operate Voltage 14 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 2.4 VDC |
Series | Operate Time 10 ms |
Packaging Bulk | Release Time 10 ms |
Part Status Active | Features Resistor, Sealed - Flux Protection |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Current 75 mA | Termination Style PC Pin |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 15 A | Coil Power 1.8W |
Switching Voltage 28VDC - Nom | Coil Resistance 320 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,32155 € | 864,31 € |
| Unit Price without VAT: | 4,32155 € |
|---|---|
| Unit Price with VAT: | 5,14264 € |

