
CM1A-R-P-24V | |
|---|---|
DigiKey Part Number | 255-CM1A-R-P-24V-ND |
Manufacturer | |
Manufacturer Product Number | CM1A-R-P-24V |
Description | RELAY AUTOMOTIVE SPST 15A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 28VDC - Nom | |
Must Operate Voltage | 14 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Coil Power | 1.8W | |
Coil Resistance | 320 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,17240 € | 158,62 € |
| Unit Price without VAT: | 3,17240 € |
|---|---|
| Unit Price with VAT: | 3,77516 € |

