



CB1F-R-P-24V | |
|---|---|
DigiKey Part Number | CB1F-R-P-24V-ND |
Manufacturer | |
Manufacturer Product Number | CB1F-R-P-24V |
Description | RELAY AUTOMOTIVE SPDT 20A 24V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 84 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 28VDC - Nom | |
Must Operate Voltage | 14 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Resistor, Sealed - Flux Protection | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 2W | |
Coil Resistance | 287 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,75180 € | 187,59 € |
| Unit Price without VAT: | 3,75180 € |
|---|---|
| Unit Price with VAT: | 4,46464 € |

