
AXW120431A | |
|---|---|
DigiKey Part Number | AXW120431A-ND |
Manufacturer | |
Manufacturer Product Number | AXW120431A |
Description | CONN SOCKET 20POS CRIMP 26-28AWG |
Customer Reference | |
Detailed Description | 20 Position Rectangular Socket Connector Crimp Gold 26-28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Panasonic Electric Works | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination Crimp |
Part Status Obsolete | Wire Type Discrete |
Connector Type Socket | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |

