
AXT660124 | |
|---|---|
DigiKey Part Number | 255-2398-2-ND - Tape & Reel (TR) 255-2398-1-ND - Cut Tape (CT) 255-2398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT660124 |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.033" (0.84mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,32500 € | 13,25 € |
| 25 | 1,24200 € | 31,05 € |
| 50 | 1,18240 € | 59,12 € |
| 100 | 1,12590 € | 112,59 € |
| 250 | 1,05532 € | 263,83 € |
| 500 | 1,00494 € | 502,47 € |
| 1.000 | 0,95697 € | 956,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88563 € | 2.656,89 € |
| 6.000 | 0,84339 € | 5.060,34 € |
| 9.000 | 0,81963 € | 7.376,67 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |


