
AXT640124 | |
|---|---|
DigiKey Part Number | 255-2400-2-ND - Tape & Reel (TR) 255-2400-1-ND - Cut Tape (CT) 255-2400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT640124 |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.033" (0.84mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,19200 € | 11,92 € |
| 25 | 1,11760 € | 27,94 € |
| 50 | 1,06400 € | 53,20 € |
| 100 | 1,01310 € | 101,31 € |
| 250 | 0,94960 € | 237,40 € |
| 500 | 0,90428 € | 452,14 € |
| 1.000 | 0,86111 € | 861,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79691 € | 2.390,73 € |
| 6.000 | 0,75891 € | 4.553,46 € |
| 9.000 | 0,73753 € | 6.637,77 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |



