



AXT630124 | |
|---|---|
DigiKey Part Number | 255-2401-2-ND - Tape & Reel (TR) 255-2401-1-ND - Cut Tape (CT) 255-2401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT630124 |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT630124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89600 € | 8,96 € |
| 25 | 0,83960 € | 20,99 € |
| 50 | 0,79940 € | 39,97 € |
| 100 | 0,76130 € | 76,13 € |
| 250 | 0,71352 € | 178,38 € |
| 500 | 0,67944 € | 339,72 € |
| 1.000 | 0,64700 € | 647,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59875 € | 1.796,25 € |
| 6.000 | 0,57020 € | 3.421,20 € |
| 9.000 | 0,55413 € | 4.987,17 € |
| 15.000 | 0,53453 € | 8.017,95 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |



