
AXT526124A | |
|---|---|
DigiKey Part Number | 255-6370-ND |
Manufacturer | |
Manufacturer Product Number | AXT526124A |
Description | CONN SOCKET 26POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.038" (0.97mm) |
Number of Positions 26 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,46200 € | 14,62 € |
| 25 | 1,37040 € | 34,26 € |
| 50 | 1,30500 € | 65,25 € |
| 100 | 1,24250 € | 124,25 € |
| 250 | 1,16468 € | 291,17 € |
| 500 | 1,10906 € | 554,53 € |
| 1.000 | 1,05612 € | 1.056,12 € |
| 2.500 | 0,99003 € | 2.475,07 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

