
AXN650585G | |
|---|---|
DigiKey Part Number | AXN650585G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXN650585G |
Description | CONN HDR 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.153" (3.88mm) |
Number of Positions 50 | Base Product Number |

