Similar

AXN324C238S | |
|---|---|
DigiKey Part Number | AXN324C238S-ND |
Manufacturer | |
Manufacturer Product Number | AXN324C238S |
Description | CONN SOCKET 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 3.5mm, 4.5mm, 5.5mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.205" (5.20mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK5S24247YG | Panasonic Industry | 0 | AXK5S24247YG-ND | 0,74604 € | Similar |

