
AXK7L60227G | |
|---|---|
DigiKey Part Number | AXK7L60227G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK7L60227G |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.9mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.034" (0.86mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,66656 € | 7.999,68 € |
| Unit Price without VAT: | 2,66656 € |
|---|---|
| Unit Price with VAT: | 3,17321 € |


