60 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK760147G

DigiKey Part Number
255-3271-2-ND - Tape & Reel (TR)
255-3271-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AXK760147G
Description
CONN SOCKET 60POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Panasonic Electric Works
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
1.5mm
Connector Type
Socket, Center Strip, Outer Edge Contacts
Height Above Board
0.059" (1.50mm)
Number of Positions
60
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,85900 €18,59 €
251,74200 €43,55 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,22873 €3.686,19 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,59420 €