
AXK714147G | |
|---|---|
DigiKey Part Number | 255-3265-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK714147G |
Description | CONN SOCKET 14POS SMD GOLD |
Customer Reference | |
Detailed Description | 14 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 1.5mm |
Connector Type Socket, Center Strip, Outer Edge Contacts | Height Above Board 0.059" (1.50mm) |
Number of Positions 14 | Base Product Number |


