
AXK6F16347YG | |
|---|---|
DigiKey Part Number | 255-2919-2-ND - Tape & Reel (TR) 255-2919-1-ND - Cut Tape (CT) 255-2919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6F16347YG |
Description | CONN HDR 16POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm | |
Height Above Board | 0.049" (1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,70240 € | 17,56 € |
| 50 | 0,66900 € | 33,45 € |
| 100 | 0,63700 € | 63,70 € |
| 250 | 0,59708 € | 149,27 € |
| 500 | 0,56858 € | 284,29 € |
| 1.000 | 0,54143 € | 541,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51558 € | 1.031,16 € |
| 4.000 | 0,49098 € | 1.963,92 € |
| 6.000 | 0,47714 € | 2.862,84 € |
| 10.000 | 0,46027 € | 4.602,70 € |
| 14.000 | 0,44948 € | 6.292,72 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |



