80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK680247YG

DigiKey Part Number
255-3245-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXK680247YG
Description
CONN HDR 80POS SMD GOLD
Customer Reference
Detailed Description
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Panasonic Electric Works
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
3.5mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.114" (2.90mm)
Number of Positions
80
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.