
AXK620247YG | |
|---|---|
DigiKey Part Number | AXK620247YG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK620247YG |
Description | CONN HDR 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 3.5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.114" (2.90mm) |
Number of Positions 20 | Base Product Number |


