
AXG3A1012 | |
|---|---|
DigiKey Part Number | 255-AXG3A1012TR-ND - Tape & Reel (TR) 255-AXG3A1012CT-ND - Cut Tape (CT) 255-AXG3A1012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXG3A1012 |
Description | RF35 10 PIN, SOCKET |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.014" (0.35mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.021" (0.55mm) |
Number of Positions 10 |

