AXG112224 | |
|---|---|
DigiKey Part Number | AXG112224-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXG112224 |
Description | CONN SOCKET 12POS SMD GOLD |
Customer Reference | |
Detailed Description | 12 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 12 | Height Above Board 0.031" (0.80mm) |
Pitch 0.014" (0.35mm) | Base Product Number |




