AXF5G2012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,48511 €
Datasheet
Image for AXF5G2012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF5G2012

DigiKey Part Number
255-AXF5G2012-ND
Manufacturer
Manufacturer Product Number
AXF5G2012
Description
I/C Rectangular
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm
Height Above Board
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,46795 €2.339,75 €
Manufacturers Standard Package
Unit Price without VAT:0,46795 €
Unit Price with VAT:0,55686 €