
AXF5A2012A | |
|---|---|
DigiKey Part Number | 255-5368-ND |
Manufacturer | |
Manufacturer Product Number | AXF5A2012A |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,71960 € | 17,99 € |
| 50 | 0,68500 € | 34,25 € |
| 100 | 0,65230 € | 65,23 € |
| 250 | 0,61144 € | 152,86 € |
| 500 | 0,58224 € | 291,12 € |
| 1.000 | 0,55444 € | 554,44 € |
| 2.500 | 0,51973 € | 1.299,33 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


