
AXF5A1612 | |
|---|---|
DigiKey Part Number | 255-6435-2-ND - Tape & Reel (TR) 255-6435-1-ND - Cut Tape (CT) 255-6435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXF5A1612 |
Description | CONN SOCKET 16POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 16 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,69400 € | 17,35 € |
| 50 | 0,66080 € | 33,04 € |
| 100 | 0,62910 € | 62,91 € |
| 250 | 0,58968 € | 147,42 € |
| 500 | 0,56152 € | 280,76 € |
| 1.000 | 0,53470 € | 534,70 € |
| 2.500 | 0,50122 € | 1.253,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47731 € | 2.386,55 € |
| 10.000 | 0,45454 € | 4.545,40 € |
| 15.000 | 0,44174 € | 6.626,10 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


