
AXE760127A | |
|---|---|
DigiKey Part Number | 255-6415-ND |
Manufacturer | |
Manufacturer Product Number | AXE760127A |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,52900 € | 15,29 € |
| 25 | 1,43280 € | 35,82 € |
| 50 | 1,36440 € | 68,22 € |
| 100 | 1,29920 € | 129,92 € |
| 250 | 1,21776 € | 304,44 € |
| 500 | 1,15964 € | 579,82 € |
| 1.000 | 1,10430 € | 1.104,30 € |
| 2.500 | 1,03520 € | 2.588,00 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

