AXE220324D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,34922 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXE220324D

DigiKey Part Number
AXE220324D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXE220324D
Description
CONN HDR 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
1.5mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.053" (1.35mm)
Number of Positions
20
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXE220324Panasonic Industry0AXE220324-ND1,34922 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types