
AXD200201 | |
|---|---|
DigiKey Part Number | AXD200201-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AXD200201 |
Description | CONN DIN HDR 100POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 100 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,17050 € | 163,41 € |
| Unit Price without VAT: | 8,17050 € |
|---|---|
| Unit Price with VAT: | 9,72290 € |


