
AXA2R63361P | |
|---|---|
DigiKey Part Number | AXA2R63361P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXA2R63361P |
Description | CONN SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Switch |
Packaging Tape & Reel (TR) | Height Above Board 0.193" (4.90mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - SD | Contact Finish Gold |
Number of Positions 12 (9 + 3) | Contact Finish Thickness Flash |
Connector Type Connector and Ejector | Base Product Number |

