Image for AVT34529 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVT34529

DigiKey Part Number
AVT34529-ND
Manufacturer
Manufacturer Product Number
AVT34529
Description
SWITCH SNAP ACTION SPDT 3A 125V
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
20gf
Release Force
10 in-oz
Operating Position
0.571" (14.5mm)
Pretravel
0.100" (2.5mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.030" (0.76mm)
Mechanical Life
500,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.