



AVM3725613 | |
|---|---|
DigiKey Part Number | 255-AVM3725613-ND |
Manufacturer | |
Manufacturer Product Number | AVM3725613 |
Description | SWITCH HINGE LVR SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Operating Force 55gf |
Packaging Bulk | Release Force 3.500gf |
Part Status Active | Operating Position 0.346" (8.80mm) |
Circuit SPDT | Pretravel 0.110" (2.8mm) |
Switch Function On-Mom | Differential Travel 0.031" (0.80mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.047" (1.20mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04600 € | 10,46 € |
| 25 | 0,97040 € | 24,26 € |
| 50 | 0,91660 € | 45,83 € |
| 100 | 0,86580 € | 86,58 € |
| 300 | 0,79120 € | 237,36 € |
| 500 | 0,75872 € | 379,36 € |
| 1.000 | 0,71675 € | 716,75 € |
| 5.000 | 0,62792 € | 3.139,60 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


