



AVM32053 | |
|---|---|
DigiKey Part Number | 255-AVM32053-ND |
Manufacturer | |
Manufacturer Product Number | AVM32053 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Panasonic Electric Works | Termination Style Solder Lug |
Series | Operating Force 150gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.331" (8.40mm) |
Circuit SPDT | Pretravel 0.024" (0.6mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.015" (0.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 50,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,86300 € | 8,63 € |
| 25 | 0,80040 € | 20,01 € |
| 50 | 0,75600 € | 37,80 € |
| 100 | 0,71430 € | 71,43 € |
| 300 | 0,65273 € | 195,82 € |
| 500 | 0,62594 € | 312,97 € |
| 1.000 | 0,59132 € | 591,32 € |
| 5.000 | 0,51805 € | 2.590,25 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

