Similar
Similar
Similar
Similar
Similar

AVL3415619 | |
|---|---|
DigiKey Part Number | AVL3415619-ND |
Manufacturer | |
Manufacturer Product Number | AVL3415619 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Operating Force 60gf |
Series | Release Force 4.079gf |
Packaging Bulk | Operating Position 0.345" (8.8mm) |
Part Status Active | Pretravel 0.100" (2.5mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19HM1-CB | Honeywell Sensing and Productivity Solutions | 0 | 19HM1-CB-ND | 837,01400 € | Similar |
| 19HM5-CB | Honeywell Sensing and Productivity Solutions | 0 | 19HM5-CB-ND | 1.004,21000 € | Similar |
| MBB101B01C01D | APEM Inc. | 0 | 679-MBB101B01C01D-ND | 0,82457 € | Similar |
| ZM50E20A01 | Honeywell Sensing and Productivity Solutions | 0 | 480-5337-ND | 1,44483 € | Similar |
| ZM90G20A01 | Honeywell Sensing and Productivity Solutions | 0 | 480-2348-ND | 1,58294 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,32190 € | 132,19 € |
| Unit Price without VAT: | 1,32190 € |
|---|---|
| Unit Price with VAT: | 1,57306 € |



